Image is representational - see mfr. specs

NPDFT-E-GN-L-T6

ITT CANNON

Conn Circular F 1 POS ST Panel Mount 1 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: NPDFTEGNLT6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    NPDFT-E-GN-L-T6
  • Alias/AKA:
    AN026402E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    660 A
  • Operating Temperature:
    -30 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
2
$407.37
3
$334.25
4
$297.69
5 +
$291.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!