- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NPDFT-2-R-L-T6
ITT CANNON
NPDFT-2-R-L-T6
Connector Circular Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Circular Panel Mount
Search Keywords: NPDFT2RLT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPDFT-2-R-L-T6
-
Alias/AKA:AN026402R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Mounting:Panel Mount
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:660 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Frequently Asked Questions
Is NPDFT-2-R-L-T6 RoHS compliant?
Yes, NPDFT-2-R-L-T6 is RoHS compliant.
What is the lead time for NPDFT-2-R-L-T6?
The standard lead time for NPDFT-2-R-L-T6 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2
$428.92
3
$351.93
4
$313.44
5 +
$307.17
Click for Quote
Log in
to unlock special pricing