Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

NPDFT-1-R-L-T4

Circular Connector - Female - 1 Position - ST Panel Mount - 1 Terminal - 1 Port - 400A - 1000VAC - 1500VDC - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Female - 1 Position - ST Panel Mount - 1 Terminal - 1 Port - 400A - 1000VAC - 1500VDC - Red.
Search Keywords: NPDFT1RLT4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: NPDFT-1-R-L-T4
Alias/AKA: AN0264011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 400 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NPDFT-1-R-L-T4 RoHS compliant?
Yes, NPDFT-1-R-L-T4 is RoHS compliant.
What is the lead time for NPDFT-1-R-L-T4?
The standard lead time for NPDFT-1-R-L-T4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$219.58
3
$216.92
5
$215.69
10
$190.56
20 +
$189.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!