- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NLS-3-BL-S120-M40A
NLS-3-BL-S120-M40A
ITT CANNON
Conn Circular M 1 POS Screw ST 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular M 1 POS Screw ST 1 Terminal 1 Port
Search Keywords: NLS3BLS120M40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-3-BL-S120-M40A
-
Alias/AKA:078239-1623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:1500,1000 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$221.16
2
$220.61
3
$220.04
4
$219.49
5 +
$215.11
Click for Quote
Log in
to unlock special pricing