- Home ›
- All Products›
- NLS-2-W-S120-M40S
NLS-2-W-S120-M40S
ITT CANNON
Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: NLS2WS120M40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-2-W-S120-M40S
-
Alias/AKA:078239-0622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:120 mm set screw
-
Mating Method:Bayonet
-
Shell Style:Phase 2
-
Ingress Protection (Mated):IP67
-
Insulation Resistance:<5 M ohms @500Vdc
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Color:White
-
Contact Retention:Nylon Pin
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Protection Against Electrical Shock:IP2X
-
Mating Cycles:500
-
Operating Voltage:1000Vac
-
Flammability:UL94-V0
-
Maximum Current Rating:400 A
-
Series:Line Source (male contact)
-
Shell Material Finish:High Temperature Thermoplastic
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Temperature Range:-30°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$122.43
5
$120.77
10
$107.47
20
$106.76
50
$86.98
100 +
$79.38
Click for Quote
Log in
to unlock special pricing