- Home ›
- All Products›
- NLS-2-BK-C185-M40B
NLS-2-BK-C185-M40B
ITT CANNON
Conn Circular M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: NLS2BKC185M40B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-2-BK-C185-M40B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ingress Protection (Mated):IP67
-
Color:Black
-
Protection Against Electrical Shock:IP2X
-
Operating Temperature Range:-30°/+125 °
-
Flammability:UL94-V0
-
Contact Retention:Nylon Pin
-
Insulation Resistance:<5 M ohms @500Vdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Shell Style:Phase 2
-
Mating Method:Bayonet
-
Maximum Current Rating:660 A
-
Contact Type:185 mm crimp
-
Operating Voltage:1000Vac
-
Series:Line Source (male contact)
-
Shell Material Finish:High Temperature Thermoplastic
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Mating Cycles:500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$348.15
2
$347.28
3
$284.95
4
$253.78
5 +
$248.71
Click for Quote
Log in
to unlock special pricing