Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

NLS-2-BK-C107-M40S

The NLS-2-BK-C107-M40S is a line source circular power connector with a male contact, designed for high-current applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The NLS-2-BK-C107-M40S is a line source circular power connector with a male contact, designed for high-current applications.
Search Keywords: NLS2BKC107M40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: NLS-2-BK-C107-M40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 1
Termination Method: Crimp
Maximum Voltage Rating: 1000 VAC
Maximum Current Rating: 660 A
Operating Temperature: -30 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NLS-2-BK-C107-M40S RoHS compliant?
Yes, NLS-2-BK-C107-M40S is RoHS compliant.
What is the lead time for NLS-2-BK-C107-M40S?
The standard lead time for NLS-2-BK-C107-M40S is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$588.60
2
$288.41
3
$205.09
4 +
$182.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!