help desk software

NLDFT-2-W-L-S120-M40S

ITT CANNON

ConnCircular F 1 POS Screw STCable Mount 1 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ConnCircular F 1 POS Screw STCable Mount 1 Terminal 1 Port
Search Keywords: NLDFT2WLS120M40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    NLDFT-2-W-L-S120-M40S
  • Alias/AKA:
    078238-0622
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Flammability:
    UL94-V0
  • Series:
    Line Drain (female contact)
  • Maximum Current Rating:
    400 A
  • Contact Retention:
    Nylon Pin
  • Contact Type:
    120 mm set screw
  • Cable Gland:
    M40S cable gland (Cable OD 15-23 mm)
  • Maximum Rated Voltage To Earth:
    2KVac / 3KVdc
  • Shell Style:
    Phase 2
  • Shell Material Finish:
    High Temperature Thermoplastic
  • Ingress Protection (Mated):
    IP67
  • Mating Cycles:
    500
  • Insulation Resistance:
    <5 M ohms @500Vdc
  • Operating Voltage:
    1000Vac
  • Minimum Flashover:
    9.5K Vdc or Ac peak
  • Locking Type:
    Secondary Locking pin fitted to Drain Connector
  • Color:
    White
  • Mating Method:
    Bayonet
  • Protection Against Electrical Shock:
    IP2X
  • Operating Temperature Range:
    -30°/+125 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
12 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$132.91
5
$130.92
10
$115.87
20
$114.14
50
$94.46
100 +
$86.17
Click for Quote
Log in to unlock special pricing