- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- M-XL-6-11L
ITT CANNON
M-XL-6-11L
Conn Mini XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Mini XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: MXL611L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M-XL-6-11L
-
Alias/AKA:127010-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:XL Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyphenylene Sulfide
-
Number of Contacts:6
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Frequently Asked Questions
Is M-XL-6-11L RoHS compliant?
Yes, M-XL-6-11L is RoHS compliant.
What is the lead time for M-XL-6-11L?
The standard lead time for M-XL-6-11L is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
750
$38.84
1,500
$19.84
2,250
$13.50
3,000 +
$13.23
Click for Quote
Log in
to unlock special pricing