Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M-XL-3-12L

Conn XL Connector M 3 POS ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XL Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: MXL312L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M-XL-3-12L
Alias/AKA: 127010-0019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: XL Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyphenylene Sulfide
Number of Contacts: 3
Contact Plating: Gold
Operating Temperature: -35 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M-XL-3-12L RoHS compliant?
Yes, M-XL-3-12L is RoHS compliant.
What is the lead time for M-XL-3-12L?
The standard lead time for M-XL-3-12L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.70
25
$8.41
50
$8.29
100
$8.17
250
$8.01
500
$7.88
1,500 +
$7.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!