- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- M-XL-3-11L
M-XL-3-11L
ITT CANNON
Conn XL Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XL Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: MXL311L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M-XL-3-11L
-
Alias/AKA:127010-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:XL Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyphenylene Sulfide
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
375
$27.83
750
$14.21
1,125
$9.67
1,500 +
$9.48
Click for Quote
Log in
to unlock special pricing