- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTV1-120PS
MTV1-120PS
ITT CANNON
Connector Unshrouded Header - Male Pin - 120 Position - 1.27mm Pitch - 24 to 32 AWG - Solder Cup Termination - Straight - Cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Unshrouded Header - Male Pin - 120 Position - 1.27mm Pitch - 24 to 32 AWG - Solder Cup Termination - Straight - Cable Mount.
Search Keywords: MTV1120PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MTV1-120PS
-
Alias/AKA:097793-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
On Order:
3
can ship 6/1/26
MOQ for out of Stock Qty:
3
90 Weeks
can ship
2/10/28
Price (USD)
Qty
Unit Price
1
$952.45
3
$913.24
5
$904.20
8
$895.24
10 +
$886.38
Click for Quote
Log in
to unlock special pricing