- Home ›
- All Products›
- MS3456W16-7S
MS3456W16-7S
ITT CANNON
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3456W167S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W16-7S
-
Alias/AKA:066919-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Contact Arrangement:2 Contacts #16,1 Contact #8
-
Temperature Resistant:-55°/+175 °
-
Class:General Purpose
-
Contact Layout:16-7
-
Shell Size:16
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Series:Circular High Environmental Connectors
-
Shell Plating:Olive drab over cad plate
-
Contact Type:Crimp Contacts
-
Style:Cable connecting plug
-
Moisture, Fluid And Fuel Resistant:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
56 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
7
$568.16
13
$323.93
19
$233.95
25 +
$229.27
Click for Quote
Log in
to unlock special pricing