- Home ›
- All Products›
- MS3456KT28-12P
MS3456KT28-12P
ITT CANNON
Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: MS3456KT2812P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456KT28-12P
-
Alias/AKA:066758-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Cable connecting plug
-
Shell Material:Steel per QQ-S-637
-
Contact Layout:28-12
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Size:28
-
Contact Type:Crimp Contacts
-
Temperature Resistant:-55°/+175 °
-
Contact Arrangement:26 Contacts #16
-
Shell Plating:Electroless Nickel
-
Series:Circular High Environmental Connectors
-
Class:Firewall
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
56 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
7
$2,181.91
13
$1,200.14
19
$838.44
25 +
$821.67
Click for Quote
Log in
to unlock special pricing