- Home ›
- All Products›
- MS3456KT22-2S
MS3456KT22-2S
ITT CANNON
MS3456KT222S; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456KT222S; Pv/cv/kpd; Circular
Search Keywords: MS3456KT222S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456KT22-2S
-
Alias/AKA:066756-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Contact Layout:22-2
-
Shell Material:Steel per QQ-S-637
-
Style:Cable connecting plug
-
Class:Firewall
-
Temperature Resistant:-55°/+175 °
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
-
Shell Plating:Electroless Nickel
-
Contact Arrangement:3 Contacts #8
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
7
$1,827.02
13
$1,004.94
19
$702.06
25 +
$688.02
Click for Quote
Log in
to unlock special pricing