- Home ›
- All Products›
- MS3450KT20-29S
MS3450KT20-29S
ITT CANNON
Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Wall Mount 17 Terminal 1 Port , WITH contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Wall Mount 17 Terminal 1 Port , WITH contacts
Search Keywords: MS3450KT2029S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450KT20-29S
-
Alias/AKA:066717-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Crimp Contacts
-
Class:Firewall
-
Series:Circular High Environmental Connectors
-
Style:Wall mounting receptacle
-
Shell Plating:Electroless Nickel
-
Moisture, Fluid And Fuel Resistant:Yes
-
Temperature Resistant:-55°/+175 °
-
Contact Layout:20-29
-
Shell Size:20
-
Contact Arrangement:17 Contacts #16
-
Gender:Socket
-
Shell Material:Steel per QQ-S-637
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
7
$1,466.44
13
$806.60
19
$563.51
25 +
$552.24
Click for Quote
Log in
to unlock special pricing