- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3116F8-33P
MS3116F8-33P
ITT CANNON
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3116F833P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3116F8-33P
-
Alias/AKA:045701-0079-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:8-33
-
Number of Contacts:3
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:7.5 A
-
Maximum Voltage Rating:850,600 VDC|VAC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.