- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3116F24-61P
ITT CANNON
MS3116F24-61P
Conn Circular PIN 61 POS Solder ST Cable Mount 61 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3116F24-61P
-
Alias/AKA:045709-0001-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:24-61
-
Number of Contacts:61
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:7.5 A
-
Maximum Voltage Rating:850,600 VDC|VAC
-
This product is discontinued, but still in stock.