MS3116F14-19PX

ITT CANNON

MS3116F1419PX; MIL-DTL 26482 Series I & Mil Batter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3116F1419PX; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: MS3116F1419PX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3116F14-19PX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Shell Style:
    Straight Plug
  • Insulator Resistance:
    ≈5000 MOhm
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Number of Contacts:
    19 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Endbell Style:
    Grommet seal with strain relief
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    Solder Cup
  • Insulator Rotation:
    165 °
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Shell Size:
    14
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Plating:
    Gold Plated
  • Test Voltage:
    1500 Vrms
  • Contact Rating Awg20:
    7,5 A
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    Polychloroprene
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    14-19
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
13
$116.83
25
$74.77
38
$58.41
50 +
$57.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!