- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3116F14-12S
ITT CANNON
MS3116F14-12S
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3116F14-12S |
| Alias/AKA: | 045704-0004-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature Circular |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Shell Size / Insert Arrangement: | 14-12 |
| Number of Contacts: | 12 |
| Contact Gender: | SKT |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Maximum Current Rating: | 13/7.5 A |
| Maximum Voltage Rating: | 850,600 VDC|VAC |
-
This product is discontinued, but still in stock.