MS3116F12-3PY

ITT CANNON

MS3116F123PY; MIL-DTL 26482 Series I & Mil Battery

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3116F123PY; MIL-DTL 26482 Series I & Mil Battery
Search Keywords: MS3116F123PY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3116F12-3PY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating Awg16:
    13,0 A
  • Shell Material:
    Aluminium alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Type:
    Solder Cup
  • Test Voltage:
    2300 Vrms
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Arrangement:
    12-3
  • Insulator And Grommet Material:
    Polychloroprene
  • Number of Contacts:
    3 contacts size 16
  • Shell Size:
    12
  • Contact Plating:
    Gold Plated
  • Insulator Rotation:
    180 °
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Style:
    Straight Plug
  • Endbell Style:
    Grommet seal with strain relief
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Insulator Resistance:
    ≈5000 MOhm
  • Gender:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
13
$83.10
25
$53.18
38
$41.55
50 +
$40.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!