- Home ›
- All Products›
- MS3116E22-55P
ITT CANNON
MS3116E22-55P
MS3116E2255P; MIL-DTL 26482 Series I & Mil Battery
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3116E22-55P |
| Alias/AKA: | 045538-0011-MS, 045538-0011B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Material: | Aluminium alloy |
| Shell Plating: | Olive drab chromate over cadmium plating |
| Contact Type: | Solder Cup |
| Number of Contacts: | 55 contacts size 20 |
| Endbell Style: | Grommet seal |
| Shell Size: | 22 |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Gender: | Pin |
| Insulator And Grommet Material: | Polychloroprene |
| Safety Provisions: | IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs) |
| Water Tightness: | Acc. To VG95319 Part 2, Test No. 5.9.2 |
| Mating Cycles: | 500 min |
| Contact Arrangement: | 22-55 |
| Insulator Resistance: | ≈5000 MOhm |
| Shell Style: | Straight Plug |
| Contact Rating Awg20: | 7,5 A |
| Contact Plating: | Gold Plated |
| Operating Temperature: | -55°/+125°C (-67/257°F) |
| Vibration: | 200 m/s² at 10 to 2000 Hz |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Contact Material: | Copper Alloy |
| Test Voltage: | 1500 Vrms |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |