- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3114E8-3S
ITT CANNON
MS3114E8-3S
Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
Search Keywords: MS3114E83S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3114E8-3S |
| Alias/AKA: | 045541-0004-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature Circular |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Jam Nut |
| Shell Size / Insert Arrangement: | 8-3 |
| Number of Contacts: | 3 |
| Contact Gender: | SKT |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Maximum Current Rating: | 7.5 A |
| Maximum Voltage Rating: | 850,600 VDC|VAC |
Product Guides
+
Frequently Asked Questions
Is MS3114E8-3S discontinued?
Yes, MS3114E8-3S from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3114E8-3S RoHS compliant?
No, MS3114E8-3S is not RoHS compliant.
What is the lead time for MS3114E8-3S?
The standard lead time for MS3114E8-3S is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.