Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3114E8-2S

Conn Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
Search Keywords: MS3114E82S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3114E8-2S
  • Alias/AKA:
    045541-0002-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Jam Nut
  • Shell Size / Insert Arrangement:
    8-2
  • Number of Contacts:
    2
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    7.5 A
  • Maximum Voltage Rating:
    850,600 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3114E8-2S discontinued?
Yes, MS3114E8-2S from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3114E8-2S RoHS compliant?
No, MS3114E8-2S is not RoHS compliant.
What is the lead time for MS3114E8-2S?
The standard lead time for MS3114E8-2S is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$78.93
5
$78.73
10
$78.53
13
$78.34
25
$50.13
38
$39.17
50 +
$38.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!