Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3114E12-8P

Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Search Keywords: MS3114E128P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3114E12-8P
Alias/AKA: 045543-0003-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature Circular
Gender: RCP
Body Orientation: Straight
Mounting: Jam Nut
Shell Size / Insert Arrangement: 12-8
Number of Contacts: 8
Contact Gender: Pin
Contact Plating: Gold
Termination Method: Solder
Maximum Current Rating: 7.5 A
Maximum Voltage Rating: 850,600 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3114E12-8P discontinued?
Yes, MS3114E12-8P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3114E12-8P RoHS compliant?
No, MS3114E12-8P is not RoHS compliant.
What is the lead time for MS3114E12-8P?
The standard lead time for MS3114E12-8P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.06
5
$91.82
10
$91.60
13
$91.37
25
$58.48
38
$45.69
50 +
$44.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!