- Home ›
- All Products›
- MS3112E22-21P
MS3112E22-21P
ITT CANNON
Connector MIL-DTL-26482 Circular Pin 21 Position Solder Straight Box Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector MIL-DTL-26482 Circular Pin 21 Position Solder Straight Box Mount 21 Terminal 1 Port
Search Keywords: MS3112E2221P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3112E22-21P
-
Alias/AKA:000243150, 045528-0003-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Test Voltage:2300 Vrms
-
Gender:Pin
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Contact Type:Solder Cup
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Arrangement:22-21
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Shell Size:22
-
Number of Contacts:21 contacts size 16
-
Insulator And Grommet Material:Polychloroprene
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Aluminium alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Insulator Resistance:≈5000 MOhm
-
Contact Rating Awg16:13,0 A
-
Shell Style:Box mounting receptacle
-
Contact Plating:Gold Plated
-
Shell Plating:Olive drab chromate over cadmium plating
-
Contact Material:Copper Alloy
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Mating Cycles:500 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$105.85
25
$67.74
38
$52.92
50 +
$51.87
Click for Quote
Log in
to unlock special pricing