Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3112E16-8P

Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords: MS3112E168P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3112E16-8P
Alias/AKA: 045525-0001-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8535908040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature Circular
Gender: RCP
Body Orientation: Straight
Mounting: Box Mount
Shell Size / Insert Arrangement: 16-8
Number of Contacts: 8
Contact Gender: Pin
Contact Plating: Gold
Termination Method: Solder
Maximum Current Rating: 22 A
Maximum Voltage Rating: 1275,1000 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3112E16-8P discontinued?
Yes, MS3112E16-8P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3112E16-8P RoHS compliant?
No, MS3112E16-8P is not RoHS compliant.
What is the lead time for MS3112E16-8P?
The standard lead time for MS3112E16-8P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$67.73
5
$67.55
10
$67.39
13
$67.22
25
$43.02
38
$33.61
50 +
$32.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!