- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3112E16-23S
ITT CANNON
MS3112E16-23S
Conn Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3112E16-23S
-
Alias/AKA:045525-0004-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:16-23
-
Number of Contacts:23
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:13/7.5 A
-
Maximum Voltage Rating:850,600 VDC|VAC
-
This product is discontinued, but still in stock.