Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3111F8-4P

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords: MS3111F84P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3111F8-4P
Alias/AKA: 045691-0005-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature Circular
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Shell Size / Insert Arrangement: 8-4
Number of Contacts: 4
Contact Gender: Pin
Contact Plating: Gold
Termination Method: Solder
Maximum Current Rating: 7.5 A
Maximum Voltage Rating: 850,600 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3111F8-4P discontinued?
Yes, MS3111F8-4P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3111F8-4P RoHS compliant?
No, MS3111F8-4P is not RoHS compliant.
What is the lead time for MS3111F8-4P?
The standard lead time for MS3111F8-4P is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!