Image is representational - see mfr. specs

MS3110F8-2P

ITT CANNON

Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Search Keywords: MS3110F82P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3110F8-2P
  • Alias/AKA:
    045681-0001-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Wall Mount
  • Shell Size / Insert Arrangement:
    8-2
  • Number of Contacts:
    2
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    7.5 A
  • Maximum Voltage Rating:
    850,600 VDC|VAC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!