Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3110E8-2P

Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Search Keywords: MS3110E82P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3110E8-2P
Alias/AKA: 045501-0001-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8535908040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature Circular
Gender: RCP
Body Orientation: Straight
Mounting: Wall Mount
Shell Size / Insert Arrangement: 8-2
Number of Contacts: 2
Contact Gender: Pin
Contact Plating: Gold
Termination Method: Solder
Maximum Current Rating: 7.5 A
Maximum Voltage Rating: 850,600 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3110E8-2P RoHS compliant?
No, MS3110E8-2P is not RoHS compliant.
What is the lead time for MS3110E8-2P?
The standard lead time for MS3110E8-2P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$58.41
5
$58.27
10
$58.12
13
$57.98
25
$37.10
38
$28.99
50 +
$28.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!