- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3110E12-10P
ITT CANNON
MS3110E12-10P
Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Search Keywords: MS3110E1210P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3110E12-10P |
| Alias/AKA: | 045503-0005-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature Circular |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Wall Mount |
| Shell Size / Insert Arrangement: | 12-10 |
| Number of Contacts: | 10 |
| Contact Gender: | Pin |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Maximum Current Rating: | 7.5 A |
| Maximum Voltage Rating: | 850,600 VDC|VAC |
Product Guides
+
Frequently Asked Questions
Is MS3110E12-10P discontinued?
Yes, MS3110E12-10P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3110E12-10P RoHS compliant?
No, MS3110E12-10P is not RoHS compliant.
What is the lead time for MS3110E12-10P?
The standard lead time for MS3110E12-10P is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.