Image is representational - see mfr. specs

MS3108R20-29S

ITT CANNON

MIL Series Connector - 17 Contact - Aluminum Alloy - Female - Solder Terminal - Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MIL Series Connector - 17 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3108R2029S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3108R20-29S
  • Alias/AKA:
    038423-0026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$96.71
5
$96.46
10
$96.23
13
$95.98
25
$61.42
38
$47.99
50 +
$47.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!