MS3108R18-1P

ITT CANNON

Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Search Keywords: MS3108R181P
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    MS3108R18-1P
  • Alias/AKA:
    038422-0001
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sc_P_Code:
    CA
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Plating:
    Hard silver
  • Shell Size:
    18
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Test Voltage:
    1600 Vrms
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contacts Installed:
    Yes
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Pin
  • Insulator And Grommet Material:
    Neoprene
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Air And Creepage Paths (Min):
    1,1 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Style:
    Plug, 90°
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Shielding:
    No
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    10 contacts size 16
  • Contact Type:
    Solder Cup
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    18-1
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Thread:
    Connector with threaded coupling
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
263   可以发货 6/1/26
库存数量的起订量:
13
缺货数量的起订量:
13
19 Weeks 可以发货 10/5/26
添加到购物车
PRICE (USD)
数量
Unit Price
13
$82.90
25
$53.06
38
$41.45
50 +
$40.62
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!