- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108R14S-6S
MS3108R14S-6S
ITT CANNON
Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port
Search Keywords: MS3108R14S6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3108R14S-6S
-
Alias/AKA:038418-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$52.42
5
$46.17
10
$44.63
25
$43.17
50
$40.50
100
$39.27
250 +
$38.68
Click for Quote
Log in
to unlock special pricing