Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3108E22-14S

MIL Series Connector - 19 Contact - Aluminum Alloy - Female - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 19 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3108E2214S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3108E22-14S
Alias/AKA: 024292-0044
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3108E22-14S RoHS compliant?
No, MS3108E22-14S is not RoHS compliant.
What is the lead time for MS3108E22-14S?
The standard lead time for MS3108E22-14S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
MOQ for out of Stock Qty:
13
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.92
5
$108.27
10
$99.57
13
$95.47
25
$94.53
38
$93.59
50 +
$92.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!