- Home ›
- All Products›
- MS3108E20-19P
MS3108E20-19P
ITT CANNON
Conn MIL-C-5015 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Search Keywords: MS3108E2019P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3108E20-19P
-
Alias/AKA:024291-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sc_P_Code:CA
-
Sep# Force Per Contact (Size 60/100/8):3,0 N
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Test Voltage:1600 Vrms
-
Gender:Pin
-
Contacts Installed:Yes
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Coupling Torque:Closing: 9 Nm max / Opening: 0,7 Nm min
-
Shell Size:20
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Shell Material:Aluminium alloy
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Shell Style:Plug, 90°
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Contact Type:Solder Cup
-
Insulator And Grommet Material:Neoprene
-
Salt Spray Resistance:500 hours salt spray resistant
-
Contact Arrangement:20-19
-
Thread:Connector with threaded coupling
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Number of Contacts:3 contacts size 8
-
Contact Material:Copper Alloy
-
Contact Resistance (Size 60/100/8):1 mΩ
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Shielding:No
-
Endbell Style:Endbell with clamp and bushing
-
Contact Rating At +20 °c (68 °f) (Size 60/100/8):74 A
-
Air And Creepage Paths (Min):1,1 mm
-
Mating Cycles:500 min
-
Wire Stripping (Size 60/100/8):11,8 mm
-
Contact Retention (Size 60/100/8):80 N
-
Contact Plating:Hard silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$84.20
25
$53.89
38
$42.10
50 +
$41.26
Click for Quote
Log in
to unlock special pricing