- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E20-15S
ITT CANNON
MS3108E20-15S
Conn Circular SKT 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Circular SKT 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port
Search Keywords: MS3108E2015S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3108E20-15S
-
Alias/AKA:024291-0042
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is MS3108E20-15S RoHS compliant?
No, MS3108E20-15S is not RoHS compliant.
What is the lead time for MS3108E20-15S?
The standard lead time for MS3108E20-15S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$116.16
5
$115.86
10
$115.58
13
$115.29
25
$73.79
38
$57.64
50 +
$56.49
Click for Quote
Log in
to unlock special pricing