- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E18-1S
ITT CANNON
MS3108E18-1S
Conn Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Search Keywords: MS3108E181S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3108E18-1S
-
Alias/AKA:024290-0002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is MS3108E18-1S RoHS compliant?
No, MS3108E18-1S is not RoHS compliant.
What is the lead time for MS3108E18-1S?
The standard lead time for MS3108E18-1S is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$76.50
5
$67.38
10
$65.12
25
$59.10
50
$58.95
100
$57.30
250 +
$54.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT