- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E16S-1S
MS3108E16S-1S
ITT CANNON
MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3108E16S1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3108E16S-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$106.02
25
$67.85
38
$53.01
50 +
$51.95
Click for Quote
Log in
to unlock special pricing