- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106R32-6S
MS3106R32-6S
ITT CANNON
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: MS3106R326S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106R32-6S
-
Alias/AKA:037390-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$365.57
25
$200.66
38
$136.18
50 +
$133.46
Click for Quote
Log in
to unlock special pricing