Image is representational - see mfr. specs

MS3106R22-7P

ITT CANNON

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords: MS3106R227P
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    MS3106R22-7P
  • Alias/AKA:
    037387-0013
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    4,8 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
17 Weeks Можно отправить 29/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
13
$193.44
25
$106.51
38
$73.96
50 +
$72.48
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!