- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106R22-19S
MS3106R22-19S
ITT CANNON
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3106R2219S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106R22-19S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
61
can ship 5/18/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$103.15
25
$66.02
38
$51.57
50 +
$50.54
Click for Quote
Log in
to unlock special pricing