Image is representational - see mfr. specs

MS3106R22-19P

ITT CANNON

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3106R2219P
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    ITT CANNON
  • 部品番号:
    MS3106R22-19P
  • Alias/AKA:
    037387-0027
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
リソース +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
発注済み:
156   出荷できます 6/8/26
在庫数量のMOQ:
13
在庫切れ数量のMOQ:
13
19 Weeks 出荷できます 10/12/26
カートに追加
PRICE (USD)
数量
Unit Price
13
$82.15
25
$52.58
38
$41.08
50 +
$40.25
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!