Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106R20-4S

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: MS3106R204S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106R20-4S
Alias/AKA: 037386-0008
Unit of Measure: Per Each
RoHS: No
HTS: 8535908040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 2,8 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106R20-4S RoHS compliant?
No, MS3106R20-4S is not RoHS compliant.
What is the lead time for MS3106R20-4S?
The standard lead time for MS3106R20-4S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 11/30/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.845
13
$68.950
25
$44.130
38
$34.480
50 +
$33.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!