- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106R20-29S
MS3106R20-29S
ITT CANNON
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Search Keywords: MS3106R2029S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106R20-29S
-
Alias/AKA:037386-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$42.39
5
$39.59
10
$38.90
25
$37.93
50
$37.05
100
$36.49
250 +
$36.23
Click for Quote
Log in
to unlock special pricing