- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106R20-27S
MS3106R20-27S
ITT CANNON
MIL Series Connector - 14 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector - 14 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3106R2027S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106R20-27S
-
Alias/AKA:037386-0066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$39.79
5
$37.16
10
$36.51
25
$35.90
50
$34.77
100
$34.25
250 +
$34.01
Click for Quote
Log in
to unlock special pricing