MS3106R20-15S

ITT CANNON

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Search Keywords: MS3106R2015S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3106R20-15S
  • Alias/AKA:
    037386-0042
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Installed:
    Yes
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Terminals:
    7
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Maximum Current Rating:
    41 A
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Size / Insert Arrangement:
    20-15
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    Neoprene
  • Operating Temperature:
    -55 to 125 °C
  • Sc_P_Code:
    CA
  • Thread:
    Connector with threaded coupling
  • Shell Material/Plating:
    Aluminum Alloy/Chromate Over Cadmium
  • Maximum Voltage Rating:
    700,500 VDC|VAC
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    Solder Cup
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contacts Classification:
    7Signal
  • Test Voltage:
    1600 Vrms
  • Packaging:
    N/A
  • Shell Size:
    20
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ingress Protection:
    IP67
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    20-15
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Body Orientation:
    Straight
  • Contact Material:
    Copper Alloy
  • Mating Style:
    Threaded
  • Shell Style:
    Plug, straight
  • Number of Contacts:
    7
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 25/12):
    55 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Dimension:
    69.85 x 37.31 mm
  • Type:
    Circular
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shielding:
    No
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Gender:
    PL
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Mounting:
    Cable Mount
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Strain Relief:
    No
  • Number of Ports:
    1
  • Contact Gender:
    SKT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 5/20/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
19 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$100.133
13
$91.030
25
$58.260
38
$45.510
50 +
$44.600
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!