Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106R18-10P

Conn Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
Search Keywords: MS3106R1810P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106R18-10P
Alias/AKA: 037385-0021
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106R18-10P RoHS compliant?
No, MS3106R18-10P is not RoHS compliant.
What is the lead time for MS3106R18-10P?
The standard lead time for MS3106R18-10P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
MOQ for out of Stock Qty:
13
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.65
5
$82.45
10
$82.24
13
$82.04
25
$52.50
38
$41.01
50 +
$40.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!