Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106R12S-3S

The MS3106R12S-3S is a straight plug circular connector from the MIL-DTL 5015 Series I, featuring a threaded coupling and 2 si ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MS3106R12S-3S is a straight plug circular connector from the MIL-DTL 5015 Series I, featuring a threaded coupling and 2 size 16S socket contacts.
Search Keywords: MS3106R12S3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106R12S-3S
Alias/AKA: 037379-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106R12S-3S RoHS compliant?
No, MS3106R12S-3S is not RoHS compliant.
What is the lead time for MS3106R12S-3S?
The standard lead time for MS3106R12S-3S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Can Ship immediately
On Order:
18   can ship 12/25/26
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.53
5
$47.80
10
$40.23
25
$37.34
50
$35.56
100
$31.72
250 +
$29.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!